• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 8218 JH3 Axial fan 48 V DC 190 m³/h (L x W x H) 38 x 80 x 80 mm

Product type
Axial fan
Nominal voltage
48 V DC
Power
25 W
Type of bearing
Ball bearing
Air flow rate
190 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 105.00
-28 %
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial FAN ebm Papst 8218 JH3

  • Robust design.
  • Durable Sintec bearing system
  • 80 x 80 mm

Technical specifications

Product type

Axial fan

Type

8218 JH3

Nominal voltage

48 V DC

Max. current consumption

510 mA

25 W

Type of bearing

Ball bearing

Rotational speed

12000 U/min

Noise emission (max.)

65 dB

Air flow rate

190 m³/h

Factory colour

Black

Material

Plastic

Weight

0.210 kg

Min. temperature

-20 °C

Max. temperature

70 °C

Length

38 mm

Width

80 mm

Height

80 mm

Dim

(L x W x H) 38 x 80 x 80 mm

Documents & Downloads

Datasheet

Datasheet 1926312 EBM Papst 8218 JH3 Axial fan 48 V DC 190 m³/h (L x W x H) 38 x 80 x 80 mm

User & Safety Instructions

User & Safety Instructions 1926312 EBM Papst 8218 JH3 Axial fan 48 V DC 190 m³/h (L x W x H) 38 x 80 x 80 mm

Description

Built-in axial fan of the DC axial fan series 8200 J from ebm Papst for universal use in the electrical sector.

This text is machine translated.

Scope of delivery

  • ebm Papst axial fan
  • This text is machine translated.

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)