• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 8412N/2H Axial fan 12 V DC 78 m³/h (L x W x H) 80 x 80 x 25 mm

Image similar
Product type
Axial fan
Nominal voltage
12 V DC
Power
2.2 W
Type of bearing
Ball bearing
Air flow rate
78 m³/h
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 18
Multiple: 18
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: CCSAus, UL, VDE
Product type

Axial fan

Type

8412N/2H

Nominal voltage

12 V DC

Min. operating voltage

8 V DC

Max. operating voltage

13.2 V DC

Operating voltage

8 - 13.2 V DC

2.2 W

Type of bearing

Ball bearing

Rotational speed

3600 U/min

Noise emission (max.)

37 dBa

Air flow rate

78 m³/h

Factory colour

Black

70000 h

Min. temperature

-20 °C

Max. temperature

70 °C

Length

80 mm

Width

80 mm

Height

25 mm

Dim

(L x W x H) 80 x 80 x 25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396154 EBM Papst 8412N/2H Axial fan 12 V DC 78 m³/h (L x W x H) 80 x 80 x 25 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)