• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9591904105 Radial extractor 12 V DC 9.6 m³/h

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 45
Multiple: 45
Total (€ 37.99 / piece)
€ 1,709.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: CCSAus, UL, VDE
Product type

Radial extractor

Nominal voltage

12 V DC

3.6 W

Rotational speed

6700 U/min

Air flow rate

9.6 m³/h

Min. temperature

-20 °C

Max. temperature

70 °C

Factory colour

Black

Dim

(L x W x H) 51 x 51 x 15 mm

Width

51 mm

Height

15 mm

Length

51 mm

Type of bearing

Ball bearing

60000 h

Min. operating voltage

8 V DC

Max. operating voltage

13.2 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396468 EBM Papst 9591904105 Radial extractor 12 V DC 9.6 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)