• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9594310149 Radial extractor 48 V DC 136 m³/h

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 139.99 / piece)
€ 1,399.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals CCC, cCSAus, UL, VDE
Product type

Radial extractor

Nominal voltage

48 V DC

18.7 W

Rotational speed

4000 U/min

Air flow rate

136 m³/h

Min. temperature

-20 °C

Max. temperature

70 °C

Factory colour

Black

Dim

(L x W x H) 180 x 180 x 40 mm

Width

180 mm

Height

40 mm

Length

180 mm

Type of bearing

Ball bearing

55000 h

Min. operating voltage

36 V DC

Max. operating voltage

56 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396483 EBM Papst 9594310149 Radial extractor 48 V DC 136 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)