• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9594310177 Radial extractor 12 V DC 105 m³/h

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 40
Multiple: 40
Total (€ 83.99 / piece)
€ 3,359.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: CCSAus, UL, VDE
Product type

Radial extractor

Nominal voltage

12 V DC

4.6 W

Rotational speed

2650 U/min

Air flow rate

105 m³/h

Min. temperature

-20 °C

Max. temperature

75 °C

Factory colour

Black

Dim

(L x W) 138 mm x 35 mm

Width

35 mm

Length

138 mm

Type of bearing

Plain bearing

62500 h

Min. operating voltage

7 V DC

Max. operating voltage

15 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396505 EBM Papst 9594310177 Radial extractor 12 V DC 105 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)