• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9594310401 Radial extractor 12 V 40 m³/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 28 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radial FAN ebm Papst RL 90-18/12 N

  • Robust design
  • Durable Sintec bearing system

Technical specifications

Product type

Radial extractor

Nominal voltage

12 V

6.3 W

Rotational speed

2.500 U/min

Air flow rate

40 m³/h

Factory colour

Black

Material

Plastic

Weight

0.420 kg

Dim

(L x W x H) 38 x 120 x 120 mm

Width

120 mm

Height

120 mm

Length

38 mm

Documents & Downloads

Datasheet

Datasheet 1926509 EBM Papst 9594310401 Radial extractor 12 V 40 m³/h

User & Safety Instructions

User & Safety Instructions 1926509 EBM Papst 9594310401 Radial extractor 12 V 40 m³/h

Description

Radial blower of the DC radial blower series RL by ebm Papst for universal use in the electrical sector.

This text is machine translated.

Scope of delivery

  • ebm Papst radial fan
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.27€ 134.27*

What kind of Radial, In Line & Duct Extractors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)