• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9594310413 Radial extractor 48 V DC 54 m³/h

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 18
Multiple: 18
Total (€ 189.99 / piece)
€ 3,419.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals CCC, cCSAus, UL, VDE
Product type

Radial extractor

Nominal voltage

48 V DC

14.7 W

Rotational speed

3500 U/min

Air flow rate

54 m³/h

Min. temperature

-30 °C

Max. temperature

65 °C

Factory colour

Black

Dim

(L x W x H) 120 x 120 x 38 mm

Width

120 mm

Height

38 mm

Length

120 mm

Type of bearing

Ball bearing

Min. operating voltage

36 V DC

Max. operating voltage

53 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396467 EBM Papst 9594310413 Radial extractor 48 V DC 54 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)