• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9595414743 Radial extractor 48 V DC 620 m³/h

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 24
Multiple: 24
Total (€ 194.99 / piece)
€ 4,679.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals CCC, cCSAus, UL, VDE
Product type

Radial extractor

Nominal voltage

48 V DC

58 W

Rotational speed

3000 U/min

Air flow rate

620 m³/h

Min. temperature

-20 °C

Max. temperature

60 °C

Factory colour

Black

Dim

(L x W x H) 226 x 226 x 85 mm

Width

226 mm

Height

85 mm

Length

226 mm

Type of bearing

Ball bearing

85000 h

Min. operating voltage

36 V DC

Max. operating voltage

57 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396551 EBM Papst 9595414743 Radial extractor 48 V DC 620 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)