• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9694340091 Diagonal compact fan 24 V DC 270 m³/h

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 124.99 / piece)
€ 1,249.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: CCSAus, UL, VDE
Product type

Diagonal compact fan

Nominal voltage

24 V DC

20.4 W

Rotational speed

5000 U/min

Air flow rate

270 m³/h

Min. temperature

-20 °C

Max. temperature

65 °C

Noise emission (max.)

56 dBa

Factory colour

Black

Dim

(L x W x H) 127 x 127 x 38 mm

Width

127 mm

Height

38 mm

Length

127 mm

Type of bearing

Ball bearing

70000 h

Min. operating voltage

16 V DC

Max. operating voltage

30 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396370 EBM Papst 9694340091 Diagonal compact fan 24 V DC 270 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)