• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9794300504 Radial extractor 24 V DC 118 m³/h

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (€ 179.99 / piece)
€ 3,599.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval UL, VDE
Product type

Radial extractor

Nominal voltage

24 V DC

9.3 W

Rotational speed

2500 U/min

Air flow rate

118 m³/h

Min. temperature

-20 °C

Max. temperature

70 °C

Factory colour

Black

Dim

(L x W x H) 180 x 180 x 40 mm

Width

180 mm

Height

40 mm

Length

180 mm

Type of bearing

Ball bearing

62500 h

Min. operating voltage

20.4 V DC

Max. operating voltage

27.6 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396549 EBM Papst 9794300504 Radial extractor 24 V DC 118 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)