• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst AxiFlow VWCD060WJDFS Axial fan 24 V 45 m³/h (L x W x H) 25 x 60 x 60 mm

Image similar
Product type
Axial fan
Nominal voltage
24 V
No. of wires
2
Power
1.3 W
Type of bearing
Ball bearing
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Effective solutions for every ventilation challenge

  • Low energy consumption
  • Long operating life
  • Quiet operation
  • Plug & Play design
  • Certifications & approvals
  • Digitisation functions

Technical specifications

Product type

Axial fan

Type

AxiFlow VWCD060WJDFS

Nominal voltage

24 V

No. of wires

2

Min. operating voltage

15 V

Max. operating voltage

28 V

Operating voltage

15 - 28 V

1.3 W

Type of bearing

Ball bearing

Rotational speed

5300 U/min

Noise emission (max.)

37 dB

Air flow rate

45 m³/h

Cable length

310 mm

Factory colour

Black

Material

Plastic

Weight

54.3 g

IP20

Min. temperature

-20 °C

Max. temperature

70 °C

Length

25 mm

Width

60 mm

Height

60 mm

Dim

(L x W x H) 25 x 60 x 60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3773960 EBM Papst AxiFlow VWCD060WJDFS Axial fan 24 V 45 m³/h (L x W x H) 25 x 60 x 60 mm

User & Safety Instructions

User & Safety Instructions 3773960 EBM Papst AxiFlow VWCD060WJDFS Axial fan 24 V 45 m³/h (L x W x H) 25 x 60 x 60 mm

Description

Uncompromising engineering quality
Ebm‑papst compact fans for the industry are based on 3 central competencies with unique synergy effects: Innovative engine technologies, intelligent electronics and smart aerodynamics. No matter, you want to ventilate WAS – you will find the suitable solution in our range of axial fans and radial fans.

We develop fan blades, wheels and housings that are precisely tailored to the needs of specific applications – supplemented by digital functions for intelligent, networked end products. This provides precise cooling and heating, energy-efficient systems and a variety of automation options.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)