• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst D1G133AB2952 Radial extractor 24 V DC 700 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: DC, DC-fed
  • Motor number: 6
  • Motor size 74 mm
  • Wheel size 133 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Radial extractor

Nominal voltage

24 V DC

Nominal voltage range

28 - 16 V DC

105 W

Rotational speed

1780 U/min

Air flow rate

700 m³/h

IP42

Weight

2800 g

Dim

(L x W x H) 225 x 171 x 180 mm

Width

171 mm

Height

180 mm

Length

225 mm

Type of bearing

Ball bearing

Cable length

300 mm

Documents & Downloads

Datasheet

Datasheet 3836787 EBM Papst D1G133AB2952 Radial extractor 24 V DC 700 m³/h

User & Safety Instructions

User & Safety Instructions 3836787 EBM Papst D1G133AB2952 Radial extractor 24 V DC 700 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?