• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst D1G146AA3352 Radial extractor 48 V DC 1000 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: DC, DC-fed
  • Motor number: 6
  • Motor size 74 mm
  • Wheel size 146 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Radial extractor

Nominal voltage

48 V DC

Nominal voltage range

57 - 36 V DC

105 W

Rotational speed

1350 U/min

Air flow rate

1000 m³/h

Noise emission (max.)

61 dBa

IP42

Weight

3400 g

Dim

(L x W x H) 242 x 205 x 220 mm

Width

205 mm

Height

220 mm

Length

242 mm

Type of bearing

Ball bearing

Cable length

350 mm

Documents & Downloads

Datasheet

Datasheet 3836819 EBM Papst D1G146AA3352 Radial extractor 48 V DC 1000 m³/h

User & Safety Instructions

User & Safety Instructions 3836819 EBM Papst D1G146AA3352 Radial extractor 48 V DC 1000 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?