• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst D2D146AA1203 Radial extractor 400 V AC 795 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 3~ Powered 2-pole
  • Motor number: 2
  • Motor size 68 mm
  • Wheel size 146 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Radial extractor

Nominal voltage

400 V AC

265 W

Rotational speed

2500 U/min

Air flow rate

795 m³/h

IP44

Weight

4430 g

Dim

(L x W x H) 242 x 205 x 219 mm

Width

205 mm

Height

219 mm

Length

242 mm

Type of bearing

Hybrid bearing

Cable length

1500 mm

Max. current consumption

0.41 A

Documents & Downloads

Datasheet

Datasheet 3836804 EBM Papst D2D146AA1203 Radial extractor 400 V AC 795 m³/h

User & Safety Instructions

User & Safety Instructions 3836804 EBM Papst D2D146AA1203 Radial extractor 400 V AC 795 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?