• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst D2E097BI5648 Radial extractor 230 V AC 435 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 2-pole
  • Motor number: 2
  • Motor size 52 mm
  • Wheel size 97 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Radial extractor

Nominal voltage

230 V AC

100 W

Rotational speed

1950 U/min

Air flow rate

435 m³/h

Noise emission (max.)

58 dBa

IP20

Weight

1600 g

Dim

(L x W x H) 180 x 162 x 181 mm

Width

162 mm

Height

181 mm

Length

180 mm

Type of bearing

Ball bearing

Cable length

200 mm

Max. current consumption

0.45 A

Documents & Downloads

Datasheet

Datasheet 3836766 EBM Papst D2E097BI5648 Radial extractor 230 V AC 435 m³/h

User & Safety Instructions

User & Safety Instructions 3836766 EBM Papst D2E097BI5648 Radial extractor 230 V AC 435 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?