• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst D3G160IB0902 Radial extractor 230 V AC 2400 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 10
  • Motor size 84 mm
  • Wheel size 160 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Radial extractor

Nominal voltage

230 V AC

Nominal voltage range

277 - 200 V AC

725 W

Rotational speed

2250 U/min

Air flow rate

2400 m³/h

IP54

Weight

8860 g

Dim

(L x W x H) 391 x 233 x 261 mm

Width

233 mm

Height

261 mm

Length

391 mm

Type of bearing

Ball bearing

Max. current consumption

3.2 A

Documents & Downloads

Datasheet

Datasheet 3836890 EBM Papst D3G160IB0902 Radial extractor 230 V AC 2400 m³/h

User & Safety Instructions

User & Safety Instructions 3836890 EBM Papst D3G160IB0902 Radial extractor 230 V AC 2400 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?