• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst G1G120AB6702 Radial extractor 24 V DC 250 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: DC, DC-fed
  • Motor number: 4
  • Motor size 55 mm
  • Wheel size 120 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Radial extractor

Nominal voltage

24 V DC

Nominal voltage range

28 - 16 V DC

40 W

Rotational speed

2200 U/min

Air flow rate

250 m³/h

Noise emission (max.)

61.3 dBa

IP22

Weight

1500 g

Dim

(L x W x H) 117 x 178 x 194 mm

Width

178 mm

Height

194 mm

Length

117 mm

Type of bearing

Ball bearing

Cable length

450 mm

Documents & Downloads

Datasheet

Datasheet 3836873 EBM Papst G1G120AB6702 Radial extractor 24 V DC 250 m³/h

User & Safety Instructions

User & Safety Instructions 3836873 EBM Papst G1G120AB6702 Radial extractor 24 V DC 250 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?