• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst G1G108AB1702 Radial extractor 24 V DC 200 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: DC, DC-fed
  • Motor number: 4
  • Motor size 55 mm
  • Wheel size 108 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Radial extractor

Nominal voltage

24 V DC

Nominal voltage range

28 - 16 V DC

42 W

Rotational speed

3000 U/min

Air flow rate

200 m³/h

IP22

Weight

1400 g

Dim

(L x W x H) 115 x 159 x 185 mm

Width

159 mm

Height

185 mm

Length

115 mm

Type of bearing

Ball bearing

Cable length

450 mm

Documents & Downloads

Datasheet

Datasheet 3836868 EBM Papst G1G108AB1702 Radial extractor 24 V DC 200 m³/h

User & Safety Instructions

User & Safety Instructions 3836868 EBM Papst G1G108AB1702 Radial extractor 24 V DC 200 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?