• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst G2E097ED0102 Radial extractor 230 V AC 110 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 2-pole
  • Motor number: 2
  • Motor size 42 mm
  • Wheel size 97 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Radial extractor

Nominal voltage

230 V AC

37 W

Rotational speed

2300 U/min

Air flow rate

110 m³/h

Noise emission (max.)

58 dBa

IP20

Weight

800 g

Dim

(L x W x H) 61 x 143 x 137 mm

Width

143 mm

Height

137 mm

Length

61 mm

Type of bearing

Ball bearing

Cable length

300 mm

Max. current consumption

0.17 A

Documents & Downloads

Datasheet

Datasheet 3836865 EBM Papst G2E097ED0102 Radial extractor 230 V AC 110 m³/h

User & Safety Instructions

User & Safety Instructions 3836865 EBM Papst G2E097ED0102 Radial extractor 230 V AC 110 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?