• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWEG172X2LPS Wall recess-mount axial fan 115 V AC 500 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor number: 2
  • Motor size 52 mm
  • Wheel size 143 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Wall recess-mount axial fan

Nominal voltage

115 V AC

33 W

Rotational speed

3300 U/min

Air flow rate

500 m³/h

Noise emission (max.)

58 dBa

IP20

Dim

(W x H x D) 172 x 182 x 51 mm

Weight

940 g

Width

172 mm

Height

182 mm

Depth

51 mm

Type of bearing

Ball bearing

Documents & Downloads

Datasheet

Datasheet 3837129 EBM Papst VWEG172X2LPS Wall recess-mount axial fan 115 V AC 500 m³/h

User & Safety Instructions

User & Safety Instructions 3837129 EBM Papst VWEG172X2LPS Wall recess-mount axial fan 115 V AC 500 m³/h

What kind of Wall & Ceiling Fans are you looking for?