• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWEH200XKNUS Wall recess-mount axial fan 48 V DC 925 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor number: 6
  • Motor size 74 mm
  • Wheel size 180 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Wall recess-mount axial fan

Nominal voltage

48 V DC

Nominal voltage range

57 - 36 V DC

95 W

Rotational speed

4600 U/min

Air flow rate

925 m³/h

Noise emission (max.)

69 dBa

IP20

Dim

(W x H x D) 220 x 220 x 70 mm

Weight

1800 g

Width

220 mm

Height

220 mm

Depth

70 mm

Type of bearing

Ball bearing

Cable length

400 mm

Max. current consumption

2.3 A

Documents & Downloads

Datasheet

Datasheet 3837136 EBM Papst VWEH200XKNUS Wall recess-mount axial fan 48 V DC 925 m³/h

User & Safety Instructions

User & Safety Instructions 3837136 EBM Papst VWEH200XKNUS Wall recess-mount axial fan 48 V DC 925 m³/h

What kind of Wall & Ceiling Fans are you looking for?