• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWEJ232X2MTS Wall recess-mount axial fan 230 V AC 925 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor number: 2
  • Motor size 68 mm
  • Wheel size 208 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Wall recess-mount axial fan

Nominal voltage

230 V AC

87 W

Rotational speed

3100 U/min

Air flow rate

925 m³/h

Noise emission (max.)

70 dBa

IP44

Dim

(W x H x D) 260 x 260 x 80 mm

Weight

2660 g

Width

260 mm

Height

260 mm

Depth

80 mm

Type of bearing

Ball bearing

Max. current consumption

0.39 A

Documents & Downloads

Datasheet

Datasheet 3837137 EBM Papst VWEJ232X2MTS Wall recess-mount axial fan 230 V AC 925 m³/h

User & Safety Instructions

User & Safety Instructions 3837137 EBM Papst VWEJ232X2MTS Wall recess-mount axial fan 230 V AC 925 m³/h

What kind of Wall & Ceiling Fans are you looking for?