• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWEH151XSLPS Wall recess-mount axial fan 230 V AC 275 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor number: 4
  • Motor size 55 mm
  • Wheel size 130 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Wall recess-mount axial fan

Nominal voltage

230 V AC

24 W

Rotational speed

3200 U/min

Air flow rate

275 m³/h

IP55

Dim

(W x H x D) 151 x 172 x 58 mm

Weight

750 g

Width

151 mm

Height

172 mm

Depth

58 mm

Type of bearing

Ball bearing

Cable length

450 mm

Max. current consumption

0.19 A

Documents & Downloads

Datasheet

Datasheet 3837134 EBM Papst VWEH151XSLPS Wall recess-mount axial fan 230 V AC 275 m³/h

User & Safety Instructions

User & Safety Instructions 3837134 EBM Papst VWEH151XSLPS Wall recess-mount axial fan 230 V AC 275 m³/h

What kind of Wall & Ceiling Fans are you looking for?