• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1340-6330-D EBI 300 Temperature data logger Calibrated to (SCS-accredited certification body) Unit of measurement T

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ebro 1340-6330-D EBI 300 Temperature data logger Calibrated to (SCS-accredited certification body) Unit of measurement Temperature -30 up to 70 °C

  • Measuring range from -30 to +70 °C
  • 40000 measured value memory
  • Automatic PDF generation
  • Free software can be downloaded
  • Read out via USB port and online configuration
  • Temperature monitoring of temperature-sensitive goods in accordance with GMP/HACCP/IFS specifications

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

70 °C

Memory

40000

SCS-accredited certification body

Power supply (details)

CR 2450

Dim

(L x W x H) 80 x 34 x 14 mm

Weight

35 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)

Calibration range

Temperature

Temperature reading range

-30 up to 70 °C

Width

34 mm

Height

14 mm

Length

80 mm

Type

EBI 300

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470864 ebro 1340-6330-D EBI 300 Temperature data logger Calibrated to (SCS-accredited certification body) Unit of measurement T

Description

The EBI 300 is the ideal companion for transporting food, but it is also useful for catering or process monitoring. When it comes to flexible and unbound control measurement.
The logger can easily be plugged into the USB port of any PC or notebook. After a few moments, a PDF file is generated automatically without any special software, which shows all the important data of the temperature course during transport. The PDF can then be saved, printed or sent by e-mail, allowing instant and worldwide access to the measured values of the goods. In addition, you can minimize your training costs and user difficulties by simply using the EBI 300. The logger can be programd using the Ebro® online configurator. No additional software is required

This text is machine translated.

Features

  • USB port
  • Data memory 40000
  • PDF report
  • Sensor NTC
  • Measuring cycle 1 min to 24 h
  • Measurement range from -30 to +70 °C.
  • Dust/water-proof (IP65)
  • Including factory calibration certificate.

Scope of delivery

  • Battery
  • User manual
  • Factory calibration certificate

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.