Temperature data logger
Temperature
0.1 °C
0 °C
+100 °C
1 channel; 8000 measured values
SCS-accredited certification body
NTC
(L x W x H) 69 x 48 x 22 mm
45 g
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)
Temperature
0 up to +100 °C
48 mm
22 mm
69 mm
EBI 20-TF-Set
User & Safety Instructions 2470911 ebro 1601-0011-D EBI 20-TF-Set Temperature data logger Calibrated to (SCS-accredited certification body) Unit of measure