• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1601-0010-D EBI 20-TF Temperature data logger Calibrated to (SCS-accredited certification body) Unit of measurement

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Core temperature data logger EBI 20-TF - SCS calibrated

  • Expansion module
  • Notification
  • Watertight (IP67)
  • Temperatur logger according to EN 12830.

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

+100 °C

Memory

1 channel; 8000 measured values

SCS-accredited certification body

Sensor

NTC

Dim

(L x W x H) 69 x 48 x 22 mm

Weight

45 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)

Calibration range

Temperature

Temperature reading range

0 up to +100 °C

Width

48 mm

Height

22 mm

Length

69 mm

Type

EBI 20-TF

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470653 ebro 1601-0010-D EBI 20-TF Temperature data logger Calibrated to (SCS-accredited certification body) Unit of measurement

Description

Data logger series with excellent price/performance ratio. The devices of the EBI-series are waterproof (IP67) and can store up to 40,000 measured values but can also be read at any time in the display. There are devices for measuring the ambient temperature. Core temperature. Air humidity and air pressure can be selected.

This text is machine translated.

Features

  • 24 months battery life at a measurement cycle of 15 min
  • User can replace the battery
  • Easy and quick reading of the data
  • Automatic recording of temperature data
  • Alarm via LED
  • No mains connection necessary
  • Min/max values in the display
  • Temperatur logger according to EN 12830.

Scope of delivery

  • Battery
  • User manual.

Hints

Expansion module. The USB reader is required for programming, which is included in the basic set. The basic set is not included in the delivery.
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.