• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1340-6335-D EBI 300 TE Temperature data logger Calibrated to (SCS-accredited certification body) Unit of measuremen

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ebro 1340-6335-D EBI 300 TE Temperature data logger Calibrated to (SCS-accredited certification body) Unit of measurement Temperature -30 up to 70 °C

  • Fast, flexible core temperature measurements
  • Simultaneous measurement of product and room temperature possible
  • Internal temperature sensor can also be used

Technical specifications

  • See data sheet
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

70 °C

SCS-accredited certification body

Sensor

NTC

Dim

(L x W x H) 91 x 33 x 14 mm

Weight

150 g

Temperature reading range

-30 up to 70 °C

Width

33 mm

Height

14 mm

Length

91 mm

IP65

Type

EBI 300 TE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470093 ebro 1340-6335-D EBI 300 TE Temperature data logger Calibrated to (SCS-accredited certification body) Unit of measuremen

Description

The EBI 300 is the ideal companion for transporting food, but it is also useful for catering or process monitoring. When it comes to flexible and unbound control measurement. The logger can easily be plugged into the USB port of any PC or notebook. After a few moments, a PDF file is generated automatically without any special software, which shows all the important data of the temperature course during transport. The PDF can then be saved, printed or sent by e-mail, allowing instant and worldwide access to the measured values of the goods. In addition, you can minimize your training costs and user difficulties by simply using the EBI 300. The logger can be programd using the Ebro® online configurator. No additional software is required.

This text is machine translated.

Features

  • USB port
  • Measured value storage 40000
  • PDF report
  • Sensor NTC
  • external temperature sensor
  • Measurement cycle 1 min to 24 h
  • Measurement range from -30 to +70 °C.
  • Dust/water proof (IP65)
  • including factory calibration certificate

Scope of delivery

  • Battery
  • User manual
  • Work calibration certificate