Temperature data logger
Temperature
0.1 °C
-30 °C
70 °C
1 channel; 40000 measured values
SCS-accredited certification body
NTC
(L x W x H) 69 x 48 x 22 mm
45 g
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)
Temperature
-30 up to 70 °C
48 mm
22 mm
69 mm
EBI 20-T1
User & Safety Instructions 2470208 ebro 1601-0042-D EBI 20-T1 Temperature data logger Calibrated to (SCS-accredited certification body) Unit of measurement