• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro Surface probe Calibrated to (ISO standards) -50 up to +500 °C

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ebro TPN 350, surface sensor, L= 100 mm, Lemo

  • -50 up to +500 °C

Technical specifications

Product type

Surface probe

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+500 °C

Probe length

100 mm

ISO standards

Cable length

1 m

Temperature reading range

-50 up to +500 °C

Compatible with (details)

ebro

Length

1 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049574 ebro Surface probe Calibrated to (ISO standards) -50 up to +500 °C

Description

For temperature measurement of hard to reach surfaces.

This text is machine translated.

What kind of Thermal Sensors are you looking for?