• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TPN 381 Surface probe -50 up to +800 °C

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ebro TPN 381, all-purpose surface sensor, L= 300 mm, SMP

  • -50 up to +800 °C

Technical specifications

Product type

Surface probe

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+800 °C

Dim
Probe length

300 mm

Cable length

1 m

Temperature reading range

-50 up to +800 °C

Compatible with (details)

ebro

Description

Measurement of the surface temperature of motors, turbines, pumps, molds, heating pipes, Heating plates, spray tools, boiler, combustion ovens, etc.

This text is machine translated.

System requirements

  • TFN 520 or TFN 530

What kind of Thermal Sensors are you looking for?