• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TPN 310 Surface probe -50 up to +300 °C

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 629.00 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ebro TPN 310, surface sensor LEMO

  • -50 up to +300 °C

Technical specifications

Product type

Surface probe

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+300 °C

Dim
Cable length

1 m

Temperature reading range

-50 up to +300 °C

Compatible with (details)

ebro

Description

Measurement of surface temperature of plastic, glass, rubber, paper, metal, Injection tool, pipes etc. The PTFE probe heads protect the surfaces from damage.

This text is machine translated.

System requirements

  • TFN 520 or TFN 530

What kind of Thermal Sensors are you looking for?