• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TPN 380 Surface probe -50 up to +800 °C

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 879.00 / piece)
€ 879.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ebro TPN 380, all-purpose surface sensor, L= 300 mm, Lemo

  • -50 up to +800 °C

Technical specifications

Product type

Surface probe

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+800 °C

Probe length

300 mm

Cable length

1 m

Temperature reading range

-50 up to +800 °C

Compatible with (details)

ebro

Length

1 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731539 ebro TPN 380 Surface probe -50 up to +800 °C

Description

Measurement of the surface temperature of motors, turbines, pumps, molds, heating pipes, Heating plates, spray tools, boiler, combustion ovens, etc.

This text is machine translated.

System requirements

  • TFN 520 or TFN 530

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)