• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TPN 350 Surface probe -50 up to +500 °C

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ebro TPN 350, surface sensor, L= 100 mm, Lemo

  • -50 up to +500 °C

Technical specifications

Product type

Surface probe

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+500 °C

Probe length

100 mm

Cable length

1 m

Temperature reading range

-50 up to +500 °C

Compatible with (details)

ebro

Length

1 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731544 ebro TPN 350 Surface probe -50 up to +500 °C

Description

For temperature measurement of hard to reach surfaces.

This text is machine translated.

System requirements

  • TFN 520 or TFN 530

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)