• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW 400W - Portable Solar Panel Monocrystalline solar panel 400 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 725.00 / piece)
€ 1,450.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Monocrystalline solar panel

400 W

Dim

(W x H x D) 2509 x 967 x 26 mm

Weight

16 kg

Cable length

0 cm

Open circuit voltage (OCV)

48 V

Width

2509 mm

Height

967 mm

Depth

26 mm

Factory colour

Black

IP68

UKCA

yes

Folded depth

3.6 cm

Folded height

96.7 cm

Folded width

65.9 cm

Unfolded depth

2.6 cm

Unfolded width

2.51 m

Unfolded height

96.7 cm

Solar panel power

400 W

Documents & Downloads

Datasheet

Datasheet 3593648 ECOFLOW 400W - Portable Solar Panel Monocrystalline solar panel 400 W

Datasheet 3593648 ECOFLOW 400W - Portable Solar Panel Monocrystalline solar panel 400 W

User & Safety Instructions

User & Safety Instructions 3593648 ECOFLOW 400W - Portable Solar Panel Monocrystalline solar panel 400 W

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)