
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
econ connect 3022S4 N/A 3022S4 Socket, horizontal mount No. of pins (RJ) 8P8C Metal 1 pc(s)
Our service for you
Technical specifications
- Type
3022S4
- Product type
RJ45 connector
- Connector type
Socket, horizontal mount
- No. of pins
8P8C
CAT 3
- Connector standard
RJ45
- Connection
Solder pins
- No. of ports
8 x
- No. of rows
2
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- RoHS-compliant
Yes
- Max. temperature
+70 °C
- Min. temperature
0 °C
- Seal type
Snap-in
Documents & Downloads
Datasheet
Datasheet 1303819 econ connect 3022S4 econ connect 3022S4 N/A 3022S4 Socket, horizontal mount No. of pins (RJ) 8P8C Metal 1 pc(s) 3022S4 S
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 110.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































