• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect AK40M Terminal Silver Max. clamping range: 10 mm 1 pc(s) Bulk

1/3
Image similar
Packaging type
Bulk
Product type
Terminal
Max. clamping range
10 mm
Nominal current - rounded value
10 A
Connection
Jack connector
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2359 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 10 A
  • Silver

Technical specifications

Packaging type

Bulk

Product type

Terminal

Max. clamping range

10 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Jack connector

Screw terminal

Factory colour

Silver

Insulation type

Not insulated

Jack diameter

4 mm

Manufacturer part #

AK40M

Content

1 pc(s)

Insulation material

Silver

Nominal voltage

60 V

Surface

Nickel plated

Type

AK40M

Documents & Downloads

Datasheet

Datasheet 2535901 econ connect AK40M Terminal Silver Max. clamping range: 10 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2535901 econ connect AK40M Terminal Silver Max. clamping range: 10 mm 1 pc(s) Bulk

More interesting products

(*All information is plus legal VAT)