• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect BU15PV D-SUB receptacles 180 ° Number of pins: 15 Solder pins 1 pc(s)

Image similar
Product type
D-SUB receptacles
Connector type
Power strip
Number of pins
15
Connection
Solder pins
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.76 / piece)
€ 0.89
-15 %
€ 0.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB female header

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 15

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Power strip

Number of pins

15

Connection

Solder pins

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

BU15PV

Contact material

Brass

Contact surface

Gold plated

RoHS-compliant

Yes

Features

+ clearance hole

+ dimples

Temperature range

-40 - +70 °C

Type

BU15PV

Documents & Downloads

Datasheet

Datasheet 1303823 econ connect BU15PV D-SUB receptacles 180 ° Number of pins: 15 Solder pins 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1303823 econ connect BU15PV D-SUB receptacles 180 ° Number of pins: 15 Solder pins 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)