• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect ST15HDP D-SUB pin strip 180 ° Number of pins: 15 Solder pins 1 pc(s)

1/2
Image similar
Product type
D-SUB pin strip
Connector type
Pin strip, straight
Number of pins
15
Connection
Solder pins
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

252 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.69 / piece)
€ 1.29
-47 %
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stifteiste High Density

  • D-SUB pin strip
  • No. of rows: 3
  • Number of pins: 15

Our service for you

Technical specifications

Product type

D-SUB pin strip

Connector type

Pin strip, straight

Number of pins

15

Connection

Solder pins

Connection angle

180°

No. of rows

3

Content

1 pc(s)

Manufacturer part #

ST15HDP

Contact material

Brass

Contact surface

Gold plated

RoHS-compliant

Yes

Features

+ clearance hole

+ dimples

Temperature range

-55 - +105 °C

Type

ST15HDP

Documents & Downloads

Datasheet

Datasheet 1303880 econ connect ST15HDP D-SUB pin strip 180 ° Number of pins: 15 Solder pins 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)