• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect BU37WB/9 D-SUB receptacles 90 ° Number of pins: 37 Solder pins 1 pc(s) Tray

1/2
Image similar
Packaging type
Tray
Product type
D-SUB receptacles
Connector type
Power strip
Number of pins
37
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.53 / piece)
€ 0.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket strip with bolt UNC 4/40

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 37

Our service for you

Technical specifications

Packaging type

Tray

Product type

D-SUB receptacles

Connector type

Power strip

Number of pins

37

Connection

Solder pins

Connection angle

90°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

BU37WB/9

Contact material

Copper alloy

Contact surface

Gold plated

RoHS-compliant

Yes

Features

+ snap hook

+ 4-40 knurl head screw

Temperature range

-40 - +105 °C

Type

BU37WB/9

Connector orientation

Parallel (to the PCB)

Insulation resistance

1000 MΩ

Contact resistance

20 mΩ

Nominal current (details)

1.5 A

Case material

PBT

Documents & Downloads

Datasheet

Datasheet 1303447 econ connect BU37WB/9 D-SUB receptacles 90 ° Number of pins: 37 Solder pins 1 pc(s) Tray

What kind of D-SUB Connectors are you looking for?