
Highlights & Details
Kink protection for MPL 8/8 RG
Our service for you
Technical specifications
- Type
KSM8SW
- Product type
RJ45 accessories
- Connector type
Bend relief
- No. of pins
8P8C
- Connection
Jack connector
- Factory colour
Black
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+70 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 1303846 econ connect KSM8SW econ connect KSM8SW N/A KSM8SW Bend relief No. of pins (RJ) 8P8C Black 1 pc(s) KSM8SW Bend relief No
User & Safety Instructions
User & Safety Instructions 1303846 econ connect KSM8SW econ connect KSM8SW N/A KSM8SW Bend relief No. of pins (RJ) 8P8C Black 1 pc(s) KSM8SW Bend relief No
Frequently Bought Together
(*All information is plus legal VAT)€ 113.29€ 112.09*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































