• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect LPV25S20-96 Edge connector (sockets) Total number of pins 20 No. of rows 2 96 pc(s)

1/2
Product type
Edge connector (sockets)
Total no. of pins
20
Connector type
PCB connector
CS
2.54 mm
Content
96 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.47 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pcb plug connector

  • No. of rows 2
  • Industrial goods No
  • Content 96 pc(s)

Our service for you

Technical specifications

Product type

Edge connector (sockets)

Total no. of pins

20

Connector type

PCB connector

Features

+ ribbon cable outlet

Connector orientation

Perpendicular (to the PCB)

No. of rows

2

CS

2.54 mm

Nominal current

3 A

Nominal current - rounded value

3 A

Pins per row

10

Connection

Solder pins

Factory colour

Black

Case material

PBT

Manufacturer part #

LPV25S20-96

Content

96 pc(s)

Contact material

Copper alloy

Type

LPV25S20-96

Contact resistance

20 mΩ

Industrial packaging

No

Number of pins

20

RoHS-compliant

Yes

Contact surface

Gold plated

Temperature range

Pin length °C. °C

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.