
Number
Minimum order quantity: 5
Total (€ 0.58 / piece)
€ 2.90
incl. VAT
14-day return policy included
Highlights & Details
Pcb plug connector
- No. of rows 2
- Industrial goods No
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Edge connector (sockets)
- Total no. of pins
10
- Connector type
PCB connector
- Features
+ ribbon cable outlet
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- CS
2 mm
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Pins per row
5
- Connection
Solder pins
- Factory colour
Black
- Case material
PBT
- Manufacturer part #
LPV2S10
- Content
1 pc(s)
- Contact material
Copper alloy
- Type
LPV2S10
- Contact resistance
15 mΩ
- Industrial packaging
No
- Nominal voltage
500 V AC
- Number of pins
10
- RoHS-compliant
Yes
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1400970 econ connect LPV2S10 Edge connector (sockets) Total number of pins 10 No. of rows 2 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.40*
What kind of Multipoint Connectors & Receptacles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































