
Number
Minimum order quantity: 5
Total (€ 0.52 / piece)
€ 2.60
incl. VAT
14-day return policy included
Highlights & Details
Pcb plug connector
- No. of rows 2
- Industrial goods No
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Edge connector (sockets)
- Total no. of pins
8
- Connector type
PCB connector
- Features
+ ribbon cable outlet
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- CS
2.54 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Pins per row
4
- Connection
Solder pins
- Factory colour
Black
- Case material
PBT
- Manufacturer part #
LPV25S8
- Content
1 pc(s)
- Contact material
Copper alloy
- Type
LPV25S8
- Contact resistance
20 mΩ
- Industrial packaging
No
- Number of pins
8
- RoHS-compliant
Yes
- Contact surface
Gold plated
- Temperature range
Pin length °C
Documents & Downloads
Datasheet
Datasheet 1400962 econ connect LPV25S8 Edge connector (sockets) Total number of pins 8 No. of rows 2 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.33*
What kind of Multipoint Connectors & Receptacles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































