• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect NKGB2SW C13/C14 appliances Cable 2 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

C13/C14 appliances Cable

Cable use

C13/C14 appliances

Version

Cable

Type A

BS 1363 (UK)

Connector version

straight

Type B

IEC C13 socket (cooling devices)

Cable length

2 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 0,75 mm²

Nominal voltage

250 V

Documents & Downloads

Datasheet

Datasheet 2521021 econ connect NKGB2SW C13/C14 appliances Cable 2 m

User & Safety Instructions

User & Safety Instructions 2521021 econ connect NKGB2SW C13/C14 appliances Cable 2 m

More interesting products

(*All information is plus legal VAT)