• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect Pin strip (standard) Total number of pins 3 Contact spacing: 2.54 mm PSL3G 1 pc(s)

1/3
Image similar
Product type
Pin strip (standard)
Connector type
Pin strip, straight
No. of rows
1
CS
2.54 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1738 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.14 / piece)
€ 4.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal strip for housing CV

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Pin strip (standard)

Connector type

Pin strip, straight

No. of rows

1

Connector system

wire-to-board

CS

2.54 mm

Pins per row

3

Total number of pins

3

Width

7.62 mm

Pin Ø

1.02 mm

Pin shape

Rectangular

Content

1 pc(s)

Dim

(L x W x H) 14.70 x 7.62 x 5.80 mm

Connection

Print

Actuation direction

Perpendicular (to the PCB)

Case material

Polyamide

Manufacturer part #

PSL3G

Factory colour

Beige

Industrial packaging

No

Insulation material

Polyamide

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Height

5.80 mm

Length

14.70 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

PSL3G

Documents & Downloads

Datasheet

Datasheet 1311421 econ connect Pin strip (standard) Total number of pins 3 Contact spacing: 2.54 mm PSL3G 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.75*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)