• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect Socket + braid Total number of pins 3 Contact spacing: 2.54 mm PS3 1 pc(s)

1/2
Image similar
Product type
Socket + braid
Connector type
Power strip, straight
No. of rows
1
CS
2.54 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2943 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.71 / piece)
€ 3.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket connector with cable

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

  • Cable length: 30 cm
Product type

Socket + braid

Connector type

Power strip, straight

No. of rows

1

Connector system

wire-to-board

CS

2.54 mm

Pins per row

3

Total number of pins

3

Width

8.18 mm

Pin Ø

1.02 mm

Pin shape

Square

Content

1 pc(s)

Dim

(L x W x H) 312.9 x 8.18 x 5.00 mm

Connection

Open end cable

Case material

Polyamide

Manufacturer part #

PS3

Factory colour

Beige

Industrial packaging

No

Insulation material

Polyamide

Contact material

Copper alloy

Connector contact surface

Tin plated

Height

5.00 mm

Length

312.9 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

PS3

Documents & Downloads

Datasheet

Datasheet 1303854 econ connect Socket + braid Total number of pins 3 Contact spacing: 2.54 mm PS3 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.75*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)