
Number
Minimum order quantity: 20
Total (€ 0.20 / piece)
€ 4.00
incl. VAT
14-day return policy included
Highlights & Details
Socket strip RM 2.54 mm
- Content 1 pc(s)
- No. of rows 1
- Pins per row 5
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
5
- Total number of pins
5
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
500 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
PBT
- Pin length (PCB)
3 mm
- Separable
No
- Dim
(L x W x H) 13.20 x 11.50 x 2.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
BL5/1G8
- Industrial packaging
No
- Content
1 pc(s)
- Width
11.50 mm
- Height
2.54 mm
- Length
13.20 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
BL5/1G8
Documents & Downloads
Datasheet
Datasheet 1303431 econ connect SIL socket (standard) No. of rows: 1 Pins per row: 5 BL5/1G8 1 pc(s)
































