• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect SIL socket (standard) No. of rows: 2 Pins per row: 10 FHS43D20G 1 pc(s)

1/2
Image similar
Connector type
Power strip, straight
Product type
SIL socket (standard)
No. of rows
2
Total number of pins
20
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket terminal strip

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 10

Our service for you

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (standard)

No. of rows

2

Pins per row

10

Total number of pins

20

CS

2 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

500 V AC

Nominal current

2 A

Nominal current - rounded value

2 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Polyamide 6.6

Pin Ø

0.50 mm

Pin length (PCB)

2.80 mm

Separable

No

Dim

(L x W x H) 20.50 x 7.10 x 4.00 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

FHS43D20G

Socket depth

4.30 mm

Industrial packaging

No

Content

1 pc(s)

Width

7.10 mm

Height

4.00 mm

Length

20.50 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

FHS43D20G

Contact resistance

20 MOhm.

Documents & Downloads

Datasheet

Datasheet 1311500 econ connect SIL socket (standard) No. of rows: 2 Pins per row: 10 FHS43D20G 1 pc(s)

Information

Information 1311500 econ connect SIL socket (standard) No. of rows: 2 Pins per row: 10 FHS43D20G 1 pc(s)

More interesting products

(*All information is plus legal VAT)