1/2
Image similar
Power strip, straight
SIL socket (standard)
2
16
32
2.54 mm
Black
Rectangular
1000 V AC
3 A
3 A
Gold plated
Copper alloy
PBT, UL94V-0
0.64 mm
3.15 mm
No
(L x W x H) 41.14 x 41.14 x 8.5 mm
Perpendicular (to the PCB)
BLG2X16
No
1 pc(s)
41.14 mm
8.5 mm
41.14 mm
Yes
105 °C
-40 °C
BLG2X16
Datasheet 1492275 econ connect SIL socket (standard) No. of rows: 2 Pins per row: 16 BLG2X16 1 pc(s)