1/2
Image similar
Power strip, straight
SIL socket (standard)
2
17
34
2.54 mm
Black
Rectangular
1000 V AC
3 A
3 A
Gold plated
Copper alloy
PBT, UL94V-0
0.64 mm
3.15 mm
No
(L x W x H) 43.68 x 43.68 x 8.5 mm
Perpendicular (to the PCB)
BLG2X17
No
1 pc(s)
43.68 mm
8.5 mm
43.68 mm
Yes
105 °C
-40 °C
BLG2X17
Datasheet 1492276 econ connect SIL socket (standard) No. of rows: 2 Pins per row: 17 BLG2X17 1 pc(s)